Microchip LAN91C111-NS, Ethernet Controller, 10Mbps MII, EISA, ISA, 3.3 V, 128-Pin QFP

Номер на артикул на RS: 823-0681Марка: Microchip№ по каталога на производителя: LAN91C111-NS
brand-logo

Технически документи

Спецификации

Physical Network Type

100BaseTX, 10BaseT

Host Interface

EISA, ISA

IC Type

Controller IC

Network Interface

MII

Communication Mode

Full Duplex

Data Rate

10 Mbps, 100Mbps

Loopback Mode

Internal

Standard Supported

IEEE 802.3, IEEE 802.3u

Mounting Type

Surface Mount

Package Type

QFP

Pin Count

128

Auto-Negotiation

Yes

DMA Support

Yes

Typical Operating Supply Voltage

3.3 V

Dimensions

20.1 x 14.1 x 3.05mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Детайли за продукта

LAN91C111 10/100 Ethernet Controllers

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 28,98

€ 28,98 Всеки (ex VAT)

Microchip LAN91C111-NS, Ethernet Controller, 10Mbps MII, EISA, ISA, 3.3 V, 128-Pin QFP
Изберете тип опаковка

€ 28,98

€ 28,98 Всеки (ex VAT)

Microchip LAN91C111-NS, Ethernet Controller, 10Mbps MII, EISA, ISA, 3.3 V, 128-Pin QFP

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 24€ 28,98
25 - 99€ 28,11
100+€ 27,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Physical Network Type

100BaseTX, 10BaseT

Host Interface

EISA, ISA

IC Type

Controller IC

Network Interface

MII

Communication Mode

Full Duplex

Data Rate

10 Mbps, 100Mbps

Loopback Mode

Internal

Standard Supported

IEEE 802.3, IEEE 802.3u

Mounting Type

Surface Mount

Package Type

QFP

Pin Count

128

Auto-Negotiation

Yes

DMA Support

Yes

Typical Operating Supply Voltage

3.3 V

Dimensions

20.1 x 14.1 x 3.05mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Детайли за продукта

LAN91C111 10/100 Ethernet Controllers

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от