Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip LAN8871T-I/PUA, Ethernet Transceiver, 1000Mbps RGMII, 3.3 V, 48-Pin VQFN

Номер на артикул на RS: 299-117Марка: Microchip№ по каталога на производителя: LAN8871T-I/PUA
brand-logo

Технически документи

Спецификации

Physical Network Type

1000BASE-T1

IC Type

Transceiver IC

Network Interface

RGMII

Data Rate

1000Mbps

Number of Transceivers

1

Package Type

VQFN

Pin Count

48

Typical Operating Supply Voltage

3.3 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3 611,85

€ 3,612 Each (On a Reel of 1000) (ex VAT)

Microchip LAN8871T-I/PUA, Ethernet Transceiver, 1000Mbps RGMII, 3.3 V, 48-Pin VQFN

€ 3 611,85

€ 3,612 Each (On a Reel of 1000) (ex VAT)

Microchip LAN8871T-I/PUA, Ethernet Transceiver, 1000Mbps RGMII, 3.3 V, 48-Pin VQFN
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Physical Network Type

1000BASE-T1

IC Type

Transceiver IC

Network Interface

RGMII

Data Rate

1000Mbps

Number of Transceivers

1

Package Type

VQFN

Pin Count

48

Typical Operating Supply Voltage

3.3 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more