Технически документи
Спецификации
Brand
MicrochipIC Type
Transceiver IC
Data Rate
10 Mbps, 100 Mbps, 1000Mbps
Number of Transceivers
1
Standard Supported
IEEE 802.3, IEEE 802.3ab, IEEE 802.3u
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
56
Typical Operating Supply Voltage
2.25 to 2.75 V
Dimensions
8.15 x 8.15 x 0.95mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Детайли за продукта
LAN8820 10/100/1000 Ethernet Transceivers
Microchips LAN8820 is a Gigabit Ethernet Transceiver IC with a RGMII Interface that fully complies with IEEE 802.3 and 802.3ab. It contains a full-duplex transceiver for 1000Mbps operation and can be configured to communicate with an Ethernet MAC.
Also featured is HPs Auto MDIX, a technology that automatically correctly configures the device node when connected to another LAN device; this removes the need for specialised crossover cables.
Features
Single-Chip Ethernet PHY
Compliant with IEEE 802.3ab (1000BASE-T), IEEE 802.3u (Fast Ethernet) and IEEE 802.3 (10BASE-T)
RGMII Interface
HP Auto-MDIX Support
Reduced Power Operating Modes
Integrated DSP: Drives an Adaptive Equalizer, Echo Cancellers and Crosstalk Cancellers
Flexible LED Configuration
Ethernet Communications - Microchip
€ 156,64
€ 6,27 Each (Supplied in a Tray) (ex VAT)
Производствен пакет (Тава)
25
€ 156,64
€ 6,27 Each (Supplied in a Tray) (ex VAT)
Производствен пакет (Тава)
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
25 - 99 | € 6,27 |
100+ | € 6,03 |
Технически документи
Спецификации
Brand
MicrochipIC Type
Transceiver IC
Data Rate
10 Mbps, 100 Mbps, 1000Mbps
Number of Transceivers
1
Standard Supported
IEEE 802.3, IEEE 802.3ab, IEEE 802.3u
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
56
Typical Operating Supply Voltage
2.25 to 2.75 V
Dimensions
8.15 x 8.15 x 0.95mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Детайли за продукта
LAN8820 10/100/1000 Ethernet Transceivers
Microchips LAN8820 is a Gigabit Ethernet Transceiver IC with a RGMII Interface that fully complies with IEEE 802.3 and 802.3ab. It contains a full-duplex transceiver for 1000Mbps operation and can be configured to communicate with an Ethernet MAC.
Also featured is HPs Auto MDIX, a technology that automatically correctly configures the device node when connected to another LAN device; this removes the need for specialised crossover cables.
Features
Single-Chip Ethernet PHY
Compliant with IEEE 802.3ab (1000BASE-T), IEEE 802.3u (Fast Ethernet) and IEEE 802.3 (10BASE-T)
RGMII Interface
HP Auto-MDIX Support
Reduced Power Operating Modes
Integrated DSP: Drives an Adaptive Equalizer, Echo Cancellers and Crosstalk Cancellers
Flexible LED Configuration