Microchip LAN8741AI-EN, Ethernet Transceiver, 10Mbps, 1.62 to 3.6 V, 32-Pin SQFN

Номер на артикул на RS: 799-0171Марка: Microchip№ по каталога на производителя: LAN8741AI-EN
brand-logo

Технически документи

Спецификации

IC Type

Transceiver IC

Number of Transceivers

1

Data Rate

10 Mbps, 100Mbps

Standard Supported

IEEE 802.3, IEEE 802.3u

Mounting Type

Surface Mount

Package Type

SQFN

Pin Count

32

Typical Operating Supply Voltage

1.62 to 3.6 V

Dimensions

5.1 x 5.1 x 0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

5.1mm

Детайли за продукта

LAN8741A 10/100 Ethernet Transceivers

Microchip’s LAN8741A is a Fast Ethernet Transceiver IC that complies with the Energy-Efficient Ethernet standard IEEE 802.3az. This technology reduces power consumption by placing the PHY transmitters into a Sleep mode during periods of inactivity. Further power management options are provided with the inclusion of Microchip’s flexPWR® technology.

Also featured is HP’s Auto MDI-X, a technology that automatically correctly configures the device node when connected to another LAN device; this removes the need for specialised ’crossover’ cables.

The LAN8741A supports Auto-Negotiation, Auto-Polarity Correction, has a MII/RMII Interface and is compliant with 802.3 and 802.3u.

Features

Single-Chip Ethernet PHY
Compliant with Energy-Efficient Ethernet 802.3az
flexPWR® Technology – A Flexible Power Management Architecture
HP's Auto-MDIX Support
Deterministic 100Mb Internal Loopback Latency (MII Mode)
Uses 25MHz Crystal for RMII Mode to Drive 50MHz Output

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 9,53

€ 1,905 Each (In a Pack of 5) (ex VAT)

Microchip LAN8741AI-EN, Ethernet Transceiver, 10Mbps, 1.62 to 3.6 V, 32-Pin SQFN
Изберете тип опаковка

€ 9,53

€ 1,905 Each (In a Pack of 5) (ex VAT)

Microchip LAN8741AI-EN, Ethernet Transceiver, 10Mbps, 1.62 to 3.6 V, 32-Pin SQFN
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

IC Type

Transceiver IC

Number of Transceivers

1

Data Rate

10 Mbps, 100Mbps

Standard Supported

IEEE 802.3, IEEE 802.3u

Mounting Type

Surface Mount

Package Type

SQFN

Pin Count

32

Typical Operating Supply Voltage

1.62 to 3.6 V

Dimensions

5.1 x 5.1 x 0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

5.1mm

Детайли за продукта

LAN8741A 10/100 Ethernet Transceivers

Microchip’s LAN8741A is a Fast Ethernet Transceiver IC that complies with the Energy-Efficient Ethernet standard IEEE 802.3az. This technology reduces power consumption by placing the PHY transmitters into a Sleep mode during periods of inactivity. Further power management options are provided with the inclusion of Microchip’s flexPWR® technology.

Also featured is HP’s Auto MDI-X, a technology that automatically correctly configures the device node when connected to another LAN device; this removes the need for specialised ’crossover’ cables.

The LAN8741A supports Auto-Negotiation, Auto-Polarity Correction, has a MII/RMII Interface and is compliant with 802.3 and 802.3u.

Features

Single-Chip Ethernet PHY
Compliant with Energy-Efficient Ethernet 802.3az
flexPWR® Technology – A Flexible Power Management Architecture
HP's Auto-MDIX Support
Deterministic 100Mb Internal Loopback Latency (MII Mode)
Uses 25MHz Crystal for RMII Mode to Drive 50MHz Output

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от