Microchip Ethernet Transceiver 36-Pin QFN, LAN8700IC-AEZG

Номер на артикул на RS: 672-6818PМарка: Microchip№ по каталога на производителя: LAN8700IC-AEZG
brand-logo

Технически документи

Спецификации

Standard Supported

IEEE 802.3ab

Typical Data Rate

10 Mbps, 100 Mbps

Typical Operating Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

36

Dimensions

6 x 6 x 0.95mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

6mm

Детайли за продукта

LAN8700 10/100 Ethernet Transceivers

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,06

€ 1,531 Each (Supplied in a Tray) (ex VAT)

Microchip Ethernet Transceiver 36-Pin QFN, LAN8700IC-AEZG
Изберете тип опаковка

€ 3,06

€ 1,531 Each (Supplied in a Tray) (ex VAT)

Microchip Ethernet Transceiver 36-Pin QFN, LAN8700IC-AEZG
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Standard Supported

IEEE 802.3ab

Typical Data Rate

10 Mbps, 100 Mbps

Typical Operating Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

36

Dimensions

6 x 6 x 0.95mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

6mm

Детайли за продукта

LAN8700 10/100 Ethernet Transceivers

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more