Microchip , 1-Channel Ethernet Transceiver 64-Pin TQFP, LAN83C185-JT

Номер на артикул на RS: 672-6806Марка: Microchip№ по каталога на производителя: LAN83C185-JT
brand-logo

Технически документи

Спецификации

Standard Supported

100BASE-TX, 10BASE-T

Number of Channels per Chip

1

Typical Data Rate

10 Mbps, 100 Mbps

Power Supply Type

Single

Typical Operating Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

64

Dimensions

10.2 x 10.2 x 1.45mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Детайли за продукта

LAN83C185 10/100 Ethernet Transceivers

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 4,17

€ 4,17 Всеки (ex VAT)

Microchip , 1-Channel Ethernet Transceiver 64-Pin TQFP, LAN83C185-JT
Изберете тип опаковка

€ 4,17

€ 4,17 Всеки (ex VAT)

Microchip , 1-Channel Ethernet Transceiver 64-Pin TQFP, LAN83C185-JT

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Standard Supported

100BASE-TX, 10BASE-T

Number of Channels per Chip

1

Typical Data Rate

10 Mbps, 100 Mbps

Power Supply Type

Single

Typical Operating Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

64

Dimensions

10.2 x 10.2 x 1.45mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Детайли за продукта

LAN83C185 10/100 Ethernet Transceivers

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more