Технически документи
Спецификации
Brand
MicrochipPhysical Network Type
IEEE802.3
Host Interface
USB
IC Type
USB Controller IC
Communication Mode
Full Duplex
Data Rate
1000Mbps
Package Type
SQFN
Pin Count
48
Typical Operating Supply Voltage
1.8 → 3.3 V
€ 30 637,16
€ 10,212 Each (On a Reel of 3000) (ex VAT)
Microchip LAN7800T-I/Y9X, Ethernet Transceiver, 1000Mbps, USB, 1.8 → 3.3 V, 48-Pin SQFN
3000
€ 30 637,16
€ 10,212 Each (On a Reel of 3000) (ex VAT)
Microchip LAN7800T-I/Y9X, Ethernet Transceiver, 1000Mbps, USB, 1.8 → 3.3 V, 48-Pin SQFN
Информацията за складовите наличности временно не е налична.
3000
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
MicrochipPhysical Network Type
IEEE802.3
Host Interface
USB
IC Type
USB Controller IC
Communication Mode
Full Duplex
Data Rate
1000Mbps
Package Type
SQFN
Pin Count
48
Typical Operating Supply Voltage
1.8 → 3.3 V