Microchip LAN7800T-I/VSX, Ethernet Transceiver, 1000Mbps, USB, 1.8 → 3.3 V, 48-Pin SQFN

Номер на артикул на RS: 332-895Марка: Microchip№ по каталога на производителя: LAN7800T-I/VSX
brand-logo

Технически документи

Спецификации

Physical Network Type

IEEE802.3

Host Interface

USB

IC Type

USB Controller IC

Communication Mode

Full Duplex

Data Rate

1000Mbps

Package Type

SQFN

Pin Count

48

Typical Operating Supply Voltage

1.8 → 3.3 V

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 30 920,69

€ 10,307 Each (On a Reel of 3000) (ex VAT)

Microchip LAN7800T-I/VSX, Ethernet Transceiver, 1000Mbps, USB, 1.8 → 3.3 V, 48-Pin SQFN

€ 30 920,69

€ 10,307 Each (On a Reel of 3000) (ex VAT)

Microchip LAN7800T-I/VSX, Ethernet Transceiver, 1000Mbps, USB, 1.8 → 3.3 V, 48-Pin SQFN
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Physical Network Type

IEEE802.3

Host Interface

USB

IC Type

USB Controller IC

Communication Mode

Full Duplex

Data Rate

1000Mbps

Package Type

SQFN

Pin Count

48

Typical Operating Supply Voltage

1.8 → 3.3 V

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more