Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip LAN7500I-ABZJ, USB to Ethernet Controller, 1000Mbps 1000BaseT, 100BaseTX, 10BaseT, USB, 3.3 V, 56-Pin QFN

Номер на артикул на RS: 177-3551Марка: Microchip№ по каталога на производителя: LAN7500I-ABZJ
brand-logo

Технически документи

Спецификации

Physical Network Type

1000BaseT, 100BaseTX, 10BaseT

Host Interface

USB

IC Type

Controller IC

Network Interface

1000BaseT, 100BaseTX, 10BaseT

Communication Mode

Full Duplex, Half Duplex

Data Rate

1000Mbps

Loopback Mode

Internal

Standard Supported

IEEE 802.3, IEEE 802.3ab, IEEE 802.3u

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

56

Typical Operating Supply Voltage

3.3 V

Dimensions

8.15 x 8.15 x 0.95mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 668,65

€ 6,418 Each (In a Tray of 260) (ex VAT)

Microchip LAN7500I-ABZJ, USB to Ethernet Controller, 1000Mbps 1000BaseT, 100BaseTX, 10BaseT, USB, 3.3 V, 56-Pin QFN

€ 1 668,65

€ 6,418 Each (In a Tray of 260) (ex VAT)

Microchip LAN7500I-ABZJ, USB to Ethernet Controller, 1000Mbps 1000BaseT, 100BaseTX, 10BaseT, USB, 3.3 V, 56-Pin QFN
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Physical Network Type

1000BaseT, 100BaseTX, 10BaseT

Host Interface

USB

IC Type

Controller IC

Network Interface

1000BaseT, 100BaseTX, 10BaseT

Communication Mode

Full Duplex, Half Duplex

Data Rate

1000Mbps

Loopback Mode

Internal

Standard Supported

IEEE 802.3, IEEE 802.3ab, IEEE 802.3u

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

56

Typical Operating Supply Voltage

3.3 V

Dimensions

8.15 x 8.15 x 0.95mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more