Технически документи
Спецификации
Brand
MicrochipPhysical Network Type
1000BaseT, 100BaseTX, 10BaseT
Host Interface
USB
Network Interface
1000BaseT, 100BaseTX, 10BaseT
IC Type
Controller IC
Communication Mode
Full Duplex, Half Duplex
Data Rate
1000Mbps
Loopback Mode
External, Internal
Standard Supported
IEEE 802.3, IEEE 802.3ab, IEEE 802.3u
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
56
Auto-Negotiation
Yes
Typical Operating Supply Voltage
3.3 V
Dimensions
8.15 x 8.15 x 0.95mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Детайли за продукта
LAN7500 USB 2.0 to 10/100/1000 Ethernet Controllers
Ethernet Communications - Microchip
€ 12,95
€ 6,477 Each (In a Pack of 2) (ex VAT)
Стандарт
2
€ 12,95
€ 6,477 Each (In a Pack of 2) (ex VAT)
Стандарт
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MicrochipPhysical Network Type
1000BaseT, 100BaseTX, 10BaseT
Host Interface
USB
Network Interface
1000BaseT, 100BaseTX, 10BaseT
IC Type
Controller IC
Communication Mode
Full Duplex, Half Duplex
Data Rate
1000Mbps
Loopback Mode
External, Internal
Standard Supported
IEEE 802.3, IEEE 802.3ab, IEEE 802.3u
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
56
Auto-Negotiation
Yes
Typical Operating Supply Voltage
3.3 V
Dimensions
8.15 x 8.15 x 0.95mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Детайли за продукта