Microchip KSZ9031RNXIC-TR, Ethernet Transceiver, 1000Mbps, 1.2 V, 48-Pin VQFN

Номер на артикул на RS: 332-964Марка: Microchip№ по каталога на производителя: KSZ9031RNXIC-TR
brand-logo

Технически документи

Спецификации

Physical Network Type

IEEE802.3

IC Type

Transceiver IC

Communication Mode

Full Duplex, Half Duplex

Data Rate

1000Mbps

Package Type

VQFN

Pin Count

48

Typical Operating Supply Voltage

1.2 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4 431,92

€ 4,432 Each (On a Reel of 1000) (ex VAT)

Microchip KSZ9031RNXIC-TR, Ethernet Transceiver, 1000Mbps, 1.2 V, 48-Pin VQFN

€ 4 431,92

€ 4,432 Each (On a Reel of 1000) (ex VAT)

Microchip KSZ9031RNXIC-TR, Ethernet Transceiver, 1000Mbps, 1.2 V, 48-Pin VQFN
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Physical Network Type

IEEE802.3

IC Type

Transceiver IC

Communication Mode

Full Duplex, Half Duplex

Data Rate

1000Mbps

Package Type

VQFN

Pin Count

48

Typical Operating Supply Voltage

1.2 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more