Microchip , 1-Channel Ethernet Transceiver 48-Pin QFN, KSZ9031RNXCC

Номер на артикул на RS: 177-3548Марка: Microchip№ по каталога на производителя: KSZ9031RNXCCDistrelec Article No.: 30301948
brand-logo

Технически документи

Спецификации

Standard Supported

1000BASE-T, 100BASE-TX, 10BASE-T, IEEE 802.3

Number of Channels per Chip

1

Typical Data Rate

1000Mbit/s

Power Supply Type

Single

Typical Operating Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

48

Dimensions

7 x 7 x 0.8mm

Maximum Operating Temperature

+70 °C

Automotive Standard

AEC-Q100

Minimum Operating Temperature

0 °C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 744,53

€ 2,864 Each (In a Tray of 260) (ex VAT)

Microchip , 1-Channel Ethernet Transceiver 48-Pin QFN, KSZ9031RNXCC

€ 744,53

€ 2,864 Each (In a Tray of 260) (ex VAT)

Microchip , 1-Channel Ethernet Transceiver 48-Pin QFN, KSZ9031RNXCC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Standard Supported

1000BASE-T, 100BASE-TX, 10BASE-T, IEEE 802.3

Number of Channels per Chip

1

Typical Data Rate

1000Mbit/s

Power Supply Type

Single

Typical Operating Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

48

Dimensions

7 x 7 x 0.8mm

Maximum Operating Temperature

+70 °C

Automotive Standard

AEC-Q100

Minimum Operating Temperature

0 °C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more