Технически документи
Спецификации
Brand
MicrochipIC Type
Switch IC
Network Interface
MII,MIIM,SNI
Data Rate
10 Mbps, 100Mbps
Fibre Support
Yes
Number of Ports
3
Mounting Type
Surface Mount
Vlan Support
Yes
Package Type
PQFP
Pin Count
128
Typical Operating Supply Voltage
1.8 V, 3.3 V
Dimensions
20 x 14 x 2.72mm
Length
20mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Детайли за продукта
Ethernet Switches, Micrel Inc
Micrel offers fully integrated, cost effective, managed 10/100Base-TX Ethernet switch solutions.
Ethernet Communications - Microchip
€ 434,30
€ 6,58 Each (In a Tray of 66) (ex VAT)
66
€ 434,30
€ 6,58 Each (In a Tray of 66) (ex VAT)
66
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MicrochipIC Type
Switch IC
Network Interface
MII,MIIM,SNI
Data Rate
10 Mbps, 100Mbps
Fibre Support
Yes
Number of Ports
3
Mounting Type
Surface Mount
Vlan Support
Yes
Package Type
PQFP
Pin Count
128
Typical Operating Supply Voltage
1.8 V, 3.3 V
Dimensions
20 x 14 x 2.72mm
Length
20mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Детайли за продукта
Ethernet Switches, Micrel Inc
Micrel offers fully integrated, cost effective, managed 10/100Base-TX Ethernet switch solutions.