Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip KSZ8873RLLI, Ethernet Switch IC, 10/100Mbps RMII, 3.3 V, 64-Pin LQFP

Номер на артикул на RS: 177-3540Марка: Microchip№ по каталога на производителя: KSZ8873RLLIDistrelec Article No.: 30113771
brand-logo

Технически документи

Спецификации

Network Interface

RMII

IC Type

Switch IC

Data Rate

10/100Mbps

Number of Ports

3

Mounting Type

Surface Mount

Vlan Support

Yes

Package Type

LQFP

Pin Count

64

Typical Operating Supply Voltage

3.3 V

Dimensions

1.45 x 10 x 10mm

Length

10mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 975,52

€ 6,097 Each (In a Tray of 160) (ex VAT)

Microchip KSZ8873RLLI, Ethernet Switch IC, 10/100Mbps RMII, 3.3 V, 64-Pin LQFP

€ 975,52

€ 6,097 Each (In a Tray of 160) (ex VAT)

Microchip KSZ8873RLLI, Ethernet Switch IC, 10/100Mbps RMII, 3.3 V, 64-Pin LQFP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Network Interface

RMII

IC Type

Switch IC

Data Rate

10/100Mbps

Number of Ports

3

Mounting Type

Surface Mount

Vlan Support

Yes

Package Type

LQFP

Pin Count

64

Typical Operating Supply Voltage

3.3 V

Dimensions

1.45 x 10 x 10mm

Length

10mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more