Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip KSZ8864CNXIA, Ethernet Switch IC, 10/100Mbps Dual MII,RMII, 3.3 V, 64-Pin QFN

Номер на артикул на RS: 177-3537Марка: Microchip№ по каталога на производителя: KSZ8864CNXIA
brand-logo

Технически документи

Спецификации

IC Type

Switch IC

Network Interface

Dual MII,RMII

Data Rate

10/100Mbps

Number of Ports

4

Mounting Type

Surface Mount

Vlan Support

Yes

Package Type

QFN

Pin Count

64

Typical Operating Supply Voltage

3.3 V

Dimensions

0.85 x 8 x 8mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2 347,77

€ 6,746 Each (In a Tray of 348) (ex VAT)

Microchip KSZ8864CNXIA, Ethernet Switch IC, 10/100Mbps Dual MII,RMII, 3.3 V, 64-Pin QFN

€ 2 347,77

€ 6,746 Each (In a Tray of 348) (ex VAT)

Microchip KSZ8864CNXIA, Ethernet Switch IC, 10/100Mbps Dual MII,RMII, 3.3 V, 64-Pin QFN
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

IC Type

Switch IC

Network Interface

Dual MII,RMII

Data Rate

10/100Mbps

Number of Ports

4

Mounting Type

Surface Mount

Vlan Support

Yes

Package Type

QFN

Pin Count

64

Typical Operating Supply Voltage

3.3 V

Dimensions

0.85 x 8 x 8mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more