Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip KSZ8863MLL, Ethernet Switch IC, 10Mbps MII, RMII, 1.8 V, 3.3 V, 48-Pin LQFP

Номер на артикул на RS: 910-1666Марка: Microchip№ по каталога на производителя: KSZ8863MLL
brand-logo

Технически документи

Спецификации

Network Interface

MII, RMII

IC Type

Switch IC

Data Rate

10 Mbps, 100Mbps

Fibre Support

Yes

Number of Ports

3

Mounting Type

Surface Mount

Vlan Support

Yes

Package Type

LQFP

Pin Count

48

Typical Operating Supply Voltage

1.8 V, 3.3 V

Dimensions

7 x 7 x 1.4mm

Length

7mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Детайли за продукта

Ethernet Switches, Micrel Inc

Micrel offers fully integrated, cost effective, managed 10/100Base-TX Ethernet switch solutions.

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 4,40

€ 4,40 Всеки (ex VAT)

Microchip KSZ8863MLL, Ethernet Switch IC, 10Mbps MII, RMII, 1.8 V, 3.3 V, 48-Pin LQFP
Изберете тип опаковка

€ 4,40

€ 4,40 Всеки (ex VAT)

Microchip KSZ8863MLL, Ethernet Switch IC, 10Mbps MII, RMII, 1.8 V, 3.3 V, 48-Pin LQFP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Network Interface

MII, RMII

IC Type

Switch IC

Data Rate

10 Mbps, 100Mbps

Fibre Support

Yes

Number of Ports

3

Mounting Type

Surface Mount

Vlan Support

Yes

Package Type

LQFP

Pin Count

48

Typical Operating Supply Voltage

1.8 V, 3.3 V

Dimensions

7 x 7 x 1.4mm

Length

7mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Детайли за продукта

Ethernet Switches, Micrel Inc

Micrel offers fully integrated, cost effective, managed 10/100Base-TX Ethernet switch solutions.

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от