Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip KSZ8795CLXCC, Ethernet Switch IC, 10/100Mbps GMII,RGMII,MII,RMII, 3.3 V, 80-Pin LQFP

Номер на артикул на RS: 177-3988Марка: Microchip№ по каталога на производителя: KSZ8795CLXCC
brand-logo

Технически документи

Спецификации

Network Interface

GMII,RGMII,MII,RMII

IC Type

Switch IC

Data Rate

10/100Mbps

Number of Ports

5

Mounting Type

Surface Mount

Vlan Support

Yes

Package Type

LQFP

Pin Count

80

Typical Operating Supply Voltage

3.3 V

Dimensions

1.45 x 10.1 x 10.1mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Width

10.1mm

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 12,48

€ 6,24 Each (In a Pack of 2) (ex VAT)

Microchip KSZ8795CLXCC, Ethernet Switch IC, 10/100Mbps GMII,RGMII,MII,RMII, 3.3 V, 80-Pin LQFP
Изберете тип опаковка

€ 12,48

€ 6,24 Each (In a Pack of 2) (ex VAT)

Microchip KSZ8795CLXCC, Ethernet Switch IC, 10/100Mbps GMII,RGMII,MII,RMII, 3.3 V, 80-Pin LQFP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
2 - 8€ 6,24€ 12,48
10 - 22€ 6,079€ 12,16
24 - 98€ 5,919€ 11,84
100+€ 5,77€ 11,54

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Network Interface

GMII,RGMII,MII,RMII

IC Type

Switch IC

Data Rate

10/100Mbps

Number of Ports

5

Mounting Type

Surface Mount

Vlan Support

Yes

Package Type

LQFP

Pin Count

80

Typical Operating Supply Voltage

3.3 V

Dimensions

1.45 x 10.1 x 10.1mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Width

10.1mm

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more