Технически документи
Спецификации
Brand
MicrochipStandard Supported
100BASE-FX, 100BASE-TX, 10BASE-T
Number of Channels per Chip
1
Typical Data Rate
10 Mbps, 100 Mbps
Power Supply Type
Single
Typical Operating Supply Voltage
2.5 V, 3.3 V
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
48
Dimensions
7 x 7 x 1mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Детайли за продукта
Ethernet Transceivers, Micrel Inc
Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.
Ethernet Communications - Microchip
€ 5,46
€ 2,732 Each (In a Pack of 2) (ex VAT)
Стандарт
2
€ 5,46
€ 2,732 Each (In a Pack of 2) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
2
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
MicrochipStandard Supported
100BASE-FX, 100BASE-TX, 10BASE-T
Number of Channels per Chip
1
Typical Data Rate
10 Mbps, 100 Mbps
Power Supply Type
Single
Typical Operating Supply Voltage
2.5 V, 3.3 V
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
48
Dimensions
7 x 7 x 1mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Детайли за продукта
Ethernet Transceivers, Micrel Inc
Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.


