Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip KSZ8463RLI, Ethernet Switch IC NIC, BIU, 64-Pin LQFP

Номер на артикул на RS: 239-5577Марка: Microchip№ по каталога на производителя: KSZ8463RLI
brand-logo

Технически документи

Спецификации

Physical Network Type

10/100BASE-T/TX

Host Interface

BIU

Network Interface

NIC

Communication Mode

Full Duplex/ Half Duplex

Number of Transceivers

2

Package Type

LQFP

Pin Count

64

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 969,82

€ 6,061 Each (In a Tray of 160) (ex VAT)

Microchip KSZ8463RLI, Ethernet Switch IC NIC, BIU, 64-Pin LQFP

€ 969,82

€ 6,061 Each (In a Tray of 160) (ex VAT)

Microchip KSZ8463RLI, Ethernet Switch IC NIC, BIU, 64-Pin LQFP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Physical Network Type

10/100BASE-T/TX

Host Interface

BIU

Network Interface

NIC

Communication Mode

Full Duplex/ Half Duplex

Number of Transceivers

2

Package Type

LQFP

Pin Count

64

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more