Технически документи
Спецификации
Brand
MicrochipNumber of Channels per Chip
1
Typical Data Rate
100Mbit/s
Power Supply Type
Single
Typical Operating Supply Voltage
3.3 V
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
32
Dimensions
5 x 5 x 0.95mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Width
5mm
Страна на произход
United States
€ 724,40
€ 1,478 Each (In a Tray of 490) (ex VAT)
490
€ 724,40
€ 1,478 Each (In a Tray of 490) (ex VAT)
490
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MicrochipNumber of Channels per Chip
1
Typical Data Rate
100Mbit/s
Power Supply Type
Single
Typical Operating Supply Voltage
3.3 V
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
32
Dimensions
5 x 5 x 0.95mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Width
5mm
Страна на произход
United States