Технически документи
Спецификации
Brand
MicrochipStandard Supported
IEEE 802.3
Number of Channels per Chip
1
Typical Data Rate
10 Mbps, 100 Mbps
Integrated CDR
Yes
Power Supply Type
Single
Typical Operating Supply Voltage
3.3 V
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
24
Dimensions
4 x 4 x 0.83mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Детайли за продукта
Ethernet Transceivers, Micrel Inc
Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.
Ethernet Communications - Microchip
€ 839,58
€ 0,84 Each (On a Reel of 1000) (ex VAT)
1000
€ 839,58
€ 0,84 Each (On a Reel of 1000) (ex VAT)
Информацията за складовите наличности временно не е налична.
1000
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
MicrochipStandard Supported
IEEE 802.3
Number of Channels per Chip
1
Typical Data Rate
10 Mbps, 100 Mbps
Integrated CDR
Yes
Power Supply Type
Single
Typical Operating Supply Voltage
3.3 V
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
24
Dimensions
4 x 4 x 0.83mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Детайли за продукта
Ethernet Transceivers, Micrel Inc
Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.