Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip , 1-Channel Ethernet Transceiver 32-Pin QFN, KSZ8081MNXCA-TR

Номер на артикул на RS: 178-5268Марка: Microchip№ по каталога на производителя: KSZ8081MNXCA-TR
brand-logo

Технически документи

Спецификации

Standard Supported

IEEE 802.3

Number of Channels per Chip

1

Typical Data Rate

10 Mbps, 100 Mbps

Integrated CDR

Yes

Power Supply Type

Single

Typical Operating Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

5 x 5 x 0.95mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Детайли за продукта

Ethernet Transceivers, Micrel Inc

Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Microchip , 1-Channel Ethernet Transceiver 32-Pin QFN, KSZ8081RNBCA-TR
€ 1,091Each (On a Reel of 1000) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 1 091,17

€ 1,091 Each (On a Reel of 1000) (ex VAT)

Microchip , 1-Channel Ethernet Transceiver 32-Pin QFN, KSZ8081MNXCA-TR

€ 1 091,17

€ 1,091 Each (On a Reel of 1000) (ex VAT)

Microchip , 1-Channel Ethernet Transceiver 32-Pin QFN, KSZ8081MNXCA-TR
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Microchip , 1-Channel Ethernet Transceiver 32-Pin QFN, KSZ8081RNBCA-TR
€ 1,091Each (On a Reel of 1000) (ex VAT)

Технически документи

Спецификации

Standard Supported

IEEE 802.3

Number of Channels per Chip

1

Typical Data Rate

10 Mbps, 100 Mbps

Integrated CDR

Yes

Power Supply Type

Single

Typical Operating Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

5 x 5 x 0.95mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Детайли за продукта

Ethernet Transceivers, Micrel Inc

Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Microchip , 1-Channel Ethernet Transceiver 32-Pin QFN, KSZ8081RNBCA-TR
€ 1,091Each (On a Reel of 1000) (ex VAT)