Microchip , 1-Channel Ethernet Transceiver 48-Pin LQFP, KSZ8081MLXIA

Номер на артикул на RS: 177-3528Марка: Microchip№ по каталога на производителя: KSZ8081MLXIADistrelec Article No.: 30301940
brand-logo

Технически документи

Спецификации

Standard Supported

100BASE-TX IEEE 802.3, 10BASE-T

Number of Channels per Chip

1

Typical Data Rate

100Mbit/s

Power Supply Type

Single

Typical Operating Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

48

Dimensions

7 x 7 x 1.45mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

7mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 318,50

€ 1,274 Each (In a Tray of 250) (ex VAT)

Microchip , 1-Channel Ethernet Transceiver 48-Pin LQFP, KSZ8081MLXIA

€ 318,50

€ 1,274 Each (In a Tray of 250) (ex VAT)

Microchip , 1-Channel Ethernet Transceiver 48-Pin LQFP, KSZ8081MLXIA
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Standard Supported

100BASE-TX IEEE 802.3, 10BASE-T

Number of Channels per Chip

1

Typical Data Rate

100Mbit/s

Power Supply Type

Single

Typical Operating Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

48

Dimensions

7 x 7 x 1.45mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

7mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more