Технически документи
Спецификации
Brand
MicrochipStandard Supported
IEEE 802.3
Number of Channels per Chip
1
Typical Data Rate
100Mbps
Integrated CDR
Yes
Power Supply Type
Single
Typical Operating Supply Voltage
3.3 V
Package Type
LQFP
Pin Count
48
€ 1 286,28
€ 1,286 Each (On a Reel of 1000) (ex VAT)
Microchip , 1-Channel Ethernet Transceiver 48-Pin LQFP, KSZ8081MLXIA-TR
1000
€ 1 286,28
€ 1,286 Each (On a Reel of 1000) (ex VAT)
Microchip , 1-Channel Ethernet Transceiver 48-Pin LQFP, KSZ8081MLXIA-TR
Информацията за складовите наличности временно не е налична.
1000
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
MicrochipStandard Supported
IEEE 802.3
Number of Channels per Chip
1
Typical Data Rate
100Mbps
Integrated CDR
Yes
Power Supply Type
Single
Typical Operating Supply Voltage
3.3 V
Package Type
LQFP
Pin Count
48