Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip , 1-Channel Ethernet Transceiver 48-Pin TQFP, KSZ8041TLI

Номер на артикул на RS: 178-5238Марка: Microchip№ по каталога на производителя: KSZ8041TLI
brand-logo

Технически документи

Спецификации

Standard Supported

IEEE 802.3u

Number of Channels per Chip

1

Typical Data Rate

10 Mbps, 100 Mbps

Power Supply Type

Single

Typical Operating Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

48

Dimensions

7 x 7 x 1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

7mm

Детайли за продукта

Ethernet Transceivers, Micrel Inc

Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 852,75

€ 3,411 Each (In a Tray of 250) (ex VAT)

Microchip , 1-Channel Ethernet Transceiver 48-Pin TQFP, KSZ8041TLI

€ 852,75

€ 3,411 Each (In a Tray of 250) (ex VAT)

Microchip , 1-Channel Ethernet Transceiver 48-Pin TQFP, KSZ8041TLI
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Standard Supported

IEEE 802.3u

Number of Channels per Chip

1

Typical Data Rate

10 Mbps, 100 Mbps

Power Supply Type

Single

Typical Operating Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

48

Dimensions

7 x 7 x 1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

7mm

Детайли за продукта

Ethernet Transceivers, Micrel Inc

Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more