Microchip , 1-Channel Ethernet Transceiver 48-Pin TQFP, KSZ8041FTLI

Технически документи
Спецификации
Brand
MicrochipStandard Supported
IEEE 802.3u
Number of Channels per Chip
1
Typical Data Rate
10 Mbps, 100 Mbps
Power Supply Type
Single
Typical Operating Supply Voltage
3.3 V
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
48
Dimensions
7 x 7 x 1mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Детайли за продукта
Ethernet Transceivers, Micrel Inc
Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.
Ethernet Communications - Microchip
€ 7,35
€ 3,677 Each (In a Pack of 2) (ex VAT)
Стандарт
2
€ 7,35
€ 3,677 Each (In a Pack of 2) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
2
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 8 | € 3,677 | € 7,35 |
10 - 22 | € 3,574 | € 7,15 |
24 - 98 | € 3,493 | € 6,99 |
100+ | € 3,413 | € 6,83 |
Технически документи
Спецификации
Brand
MicrochipStandard Supported
IEEE 802.3u
Number of Channels per Chip
1
Typical Data Rate
10 Mbps, 100 Mbps
Power Supply Type
Single
Typical Operating Supply Voltage
3.3 V
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
48
Dimensions
7 x 7 x 1mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Детайли за продукта
Ethernet Transceivers, Micrel Inc
Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.