Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip JAN2N2222A NPN Bipolar Transistor, 800 mA dc, 50 V dc, 3-Pin TO-206AA

Номер на артикул на RS: 332-901Марка: Microchip№ по каталога на производителя: JAN2N2222A
brand-logo

Технически документи

Спецификации

Transistor Type

NPN

Maximum DC Collector Current

800 mA dc

Maximum Collector Emitter Voltage

50 V dc

Package Type

TO-206AA

Mounting Type

Through Hole

Pin Count

3

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 435,80

€ 3,725 Each (In a Box of 117) (ex VAT)

Microchip JAN2N2222A NPN Bipolar Transistor, 800 mA dc, 50 V dc, 3-Pin TO-206AA

€ 435,80

€ 3,725 Each (In a Box of 117) (ex VAT)

Microchip JAN2N2222A NPN Bipolar Transistor, 800 mA dc, 50 V dc, 3-Pin TO-206AA
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Transistor Type

NPN

Maximum DC Collector Current

800 mA dc

Maximum Collector Emitter Voltage

50 V dc

Package Type

TO-206AA

Mounting Type

Through Hole

Pin Count

3

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more