Microchip HV9861ALG-G LED Driver IC, 15 → 450 V dc 8-Pin SOIC

Номер на артикул на RS: 178-5363Марка: Microchip№ по каталога на производителя: HV9861ALG-G
brand-logo

Технически документи

Спецификации

Input Voltage

15 → 450 V dc

AC or DC Input Voltage

DC

Dimming Operation

0 to 1.5 V dc, PWM

Maximum Output Power

650mW

Application

Architectural Lighting, Constant Current Source, Decorative Lighting, Display Lighting, LED Display Backlight Control, LED Driver, Signage, Street Lighting

Package Type

SOIC

Number of Pins

8

Детайли за продукта

Supertex General Purpose LED Drivers

LED Drivers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2 869,64

€ 0,87 Each (On a Reel of 3300) (ex VAT)

Microchip HV9861ALG-G LED Driver IC, 15 → 450 V dc 8-Pin SOIC

€ 2 869,64

€ 0,87 Each (On a Reel of 3300) (ex VAT)

Microchip HV9861ALG-G LED Driver IC, 15 → 450 V dc 8-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Input Voltage

15 → 450 V dc

AC or DC Input Voltage

DC

Dimming Operation

0 to 1.5 V dc, PWM

Maximum Output Power

650mW

Application

Architectural Lighting, Constant Current Source, Decorative Lighting, Display Lighting, LED Display Backlight Control, LED Driver, Signage, Street Lighting

Package Type

SOIC

Number of Pins

8

Детайли за продукта

Supertex General Purpose LED Drivers

LED Drivers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more