Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip HV9123NG-G, PWM Controller, 13.5 V, 3 MHz 16-Pin, SOIC

Номер на артикул на RS: 178-4905Марка: Microchip№ по каталога на производителя: HV9123NG-G
brand-logo
Преглед на всички в PWM

Технически документи

Спецификации

Maximum Switching Frequency

3 MHz

Output Voltage

4.16 V

Output Current

10 mA

Control Method

Current, Voltage

Number of Outputs

1

Mounting Type

Surface Mount

Fall Time

75ns

Rise Time

75ns

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.65mm

Maximum Duty Cycle

99%

Length

10mm

PWM Controller Type

Current Mode

Width

4mm

Height

1.65mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

9 V

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

13.5 V

Детайли за продукта

HV912x Series High-Voltage Current-Mode PWM Controllers

The Microchip HV912x range of high-voltage current-mode PWM controllers are Switch Mode Power Supply (SMPS) controller subsystems that can start and run directly from almost any DC input such as 12V batteries and a rectified and filtered 240VAC line.

These devices can self-start directly from a high voltage input and subsequently take the power to operate from one of the outputs of the converter it is controlling, allowing very efficient operation while maintaining input-to-output galvanic isolation limited in voltage only by the insulation system of the associated magnetic assembly. A ±2% internal bandgap reference, internal operational amplifier, very high speed comparator, and output buffer allow production of rugged, high performance, high efficiency power supplies of 50W or more, which can still be over 80% efficient at outputs of 1.0W or less. Remote on/off controls allow either latching or nonlatching remote shutdown. During shutdown, the power required is under 6.0mW.

Features

10 to 450V input voltage range
<1.3 mA supply current
>1.0 MHz clock
>20:1 dynamic range @ 500 kHz
Low internal noise

Typical Applications

Off-line high frequency power supplies
Universal input power supplies
High density power supplies
Very high efficiency power supplies
Extra wide load range power supplies

PWM (Pulse Width Modulation) Controllers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 108,76

€ 2,417 Each (In a Tube of 45) (ex VAT)

Microchip HV9123NG-G, PWM Controller, 13.5 V, 3 MHz 16-Pin, SOIC

€ 108,76

€ 2,417 Each (In a Tube of 45) (ex VAT)

Microchip HV9123NG-G, PWM Controller, 13.5 V, 3 MHz 16-Pin, SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Switching Frequency

3 MHz

Output Voltage

4.16 V

Output Current

10 mA

Control Method

Current, Voltage

Number of Outputs

1

Mounting Type

Surface Mount

Fall Time

75ns

Rise Time

75ns

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.65mm

Maximum Duty Cycle

99%

Length

10mm

PWM Controller Type

Current Mode

Width

4mm

Height

1.65mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

9 V

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

13.5 V

Детайли за продукта

HV912x Series High-Voltage Current-Mode PWM Controllers

The Microchip HV912x range of high-voltage current-mode PWM controllers are Switch Mode Power Supply (SMPS) controller subsystems that can start and run directly from almost any DC input such as 12V batteries and a rectified and filtered 240VAC line.

These devices can self-start directly from a high voltage input and subsequently take the power to operate from one of the outputs of the converter it is controlling, allowing very efficient operation while maintaining input-to-output galvanic isolation limited in voltage only by the insulation system of the associated magnetic assembly. A ±2% internal bandgap reference, internal operational amplifier, very high speed comparator, and output buffer allow production of rugged, high performance, high efficiency power supplies of 50W or more, which can still be over 80% efficient at outputs of 1.0W or less. Remote on/off controls allow either latching or nonlatching remote shutdown. During shutdown, the power required is under 6.0mW.

Features

10 to 450V input voltage range
<1.3 mA supply current
>1.0 MHz clock
>20:1 dynamic range @ 500 kHz
Low internal noise

Typical Applications

Off-line high frequency power supplies
Universal input power supplies
High density power supplies
Very high efficiency power supplies
Extra wide load range power supplies

PWM (Pulse Width Modulation) Controllers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more