Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip HV507PG-G 64-stage Surface Mount Shift Register CMOS, 80-Pin PQFN

Номер на артикул на RS: 177-3523Марка: Microchip№ по каталога на производителя: HV507PG-G
brand-logo
Преглед на всички в ИС за броячи

Технически документи

Спецификации

Package Type

PQFN

Logic Function

Shift Register

Number of Stages

64

Logic Family

CMOS

Mounting Type

Surface Mount

Operation Mode

Serial to Parallel Converter

Number Of Elements

18

Pin Count

80

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

20.2 x 14.2 x 2.9mm

Triggering Type

Positive Edge

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

70 °C

Maximum Operating Temperature

+70 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 022,18

€ 15,488 Each (In a Tray of 66) (ex VAT)

Microchip HV507PG-G 64-stage Surface Mount Shift Register CMOS, 80-Pin PQFN

€ 1 022,18

€ 15,488 Each (In a Tray of 66) (ex VAT)

Microchip HV507PG-G 64-stage Surface Mount Shift Register CMOS, 80-Pin PQFN
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тава
66 - 66€ 15,488€ 1 022,18
132+€ 15,10€ 996,62

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Package Type

PQFN

Logic Function

Shift Register

Number of Stages

64

Logic Family

CMOS

Mounting Type

Surface Mount

Operation Mode

Serial to Parallel Converter

Number Of Elements

18

Pin Count

80

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

20.2 x 14.2 x 2.9mm

Triggering Type

Positive Edge

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

70 °C

Maximum Operating Temperature

+70 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more