Fan speed controller,triple PWM,SMBus

Номер на артикул на RS: 792-8898Марка: Microchip№ по каталога на производителя: EMC2303-1-KP-TR
brand-logo

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

QFN

Maximum Operating Supply Voltage

3.6 V

Pin Count

12

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

4mm

Height

0.85mm

Width

4mm

Dimensions

4 x 4 x 0.85mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Microchip EMC2303-1-KP-TR, DC Motor Driver IC, 3.3 V NoneA 12-Pin
€ 1,188Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Fan speed controller,triple PWM,SMBus

P.O.A.

Fan speed controller,triple PWM,SMBus
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Microchip EMC2303-1-KP-TR, DC Motor Driver IC, 3.3 V NoneA 12-Pin
€ 1,188Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

QFN

Maximum Operating Supply Voltage

3.6 V

Pin Count

12

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

4mm

Height

0.85mm

Width

4mm

Dimensions

4 x 4 x 0.85mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Microchip EMC2303-1-KP-TR, DC Motor Driver IC, 3.3 V NoneA 12-Pin
€ 1,188Each (In a Pack of 5) (ex VAT)