Технически документи
Спецификации
Brand
MicrochipSensor Function
Temperature
Output Type
PWM
Interface Type
Serial-4 Wire
Accuracy
0.5%
Mounting Type
Surface Mount
Pin Count
8
Series
EMC2101
€ 3 029,58
€ 1,212 Each (On a Reel of 2500) (ex VAT)
Microchip EMC2101 Series Temperature Sensor, PWM Output, Surface Mount, Serial-4 Wire, 0.5%, 8 Pins
2500
€ 3 029,58
€ 1,212 Each (On a Reel of 2500) (ex VAT)
Microchip EMC2101 Series Temperature Sensor, PWM Output, Surface Mount, Serial-4 Wire, 0.5%, 8 Pins
Информацията за складовите наличности временно не е налична.
2500
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
MicrochipSensor Function
Temperature
Output Type
PWM
Interface Type
Serial-4 Wire
Accuracy
0.5%
Mounting Type
Surface Mount
Pin Count
8
Series
EMC2101