Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip EMC2101 Series Temperature Sensor, Buffer Output, Surface Mount, SMBus, ±2%, 8 Pins

Номер на артикул на RS: 332-914Марка: Microchip№ по каталога на производителя: EMC2101-R-ACZL-TR
brand-logo

Технически документи

Спецификации

Sensor Function

Temperature

Output Type

Buffer

Interface Type

SMBus

Accuracy

±2%

Mounting Type

Surface Mount

Pin Count

8

Series

EMC2101

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2 997,99

€ 1,199 Each (On a Reel of 2500) (ex VAT)

Microchip EMC2101 Series Temperature Sensor, Buffer Output, Surface Mount, SMBus, ±2%, 8 Pins

€ 2 997,99

€ 1,199 Each (On a Reel of 2500) (ex VAT)

Microchip EMC2101 Series Temperature Sensor, Buffer Output, Surface Mount, SMBus, ±2%, 8 Pins
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Sensor Function

Temperature

Output Type

Buffer

Interface Type

SMBus

Accuracy

±2%

Mounting Type

Surface Mount

Pin Count

8

Series

EMC2101

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more