Технически документи
Спецификации
Brand
MicrochipSensor Function
Temperature
Output Type
Analogue, Digital
Accuracy
±1 °C, ±1.5°C
Mounting Type
Surface Mount
Pin Count
10
Minimum Operating Temperature
-40 °C
Operating Temperature Range
-40 to +125 °C
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
1.62 V
Maximum Operating Supply Voltage
3.6 V
Package Type
VDFN
Length
2.5mm
Height
2mm
Width
0.85mm
Dimensions
2.5 x 2 x 0.85mm
Resolution
0.125 °C
€ 1 629,71
€ 0,543 Each (On a Reel of 3000) (ex VAT)
3000
€ 1 629,71
€ 0,543 Each (On a Reel of 3000) (ex VAT)
3000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MicrochipSensor Function
Temperature
Output Type
Analogue, Digital
Accuracy
±1 °C, ±1.5°C
Mounting Type
Surface Mount
Pin Count
10
Minimum Operating Temperature
-40 °C
Operating Temperature Range
-40 to +125 °C
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
1.62 V
Maximum Operating Supply Voltage
3.6 V
Package Type
VDFN
Length
2.5mm
Height
2mm
Width
0.85mm
Dimensions
2.5 x 2 x 0.85mm
Resolution
0.125 °C