Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

dsPIC33EP64MC204-E/PT Microchip dsPIC33EP, 16bit Digital Signal Processor 60MHz 64 kB Flash 44-Pin QFN

Номер на артикул на RS: 236-8852Марка: Microchip№ по каталога на производителя: dsPIC33EP64MC204-E/PT
brand-logo

Технически документи

Спецификации

Maximum Frequency

60MHz

Series

dsPIC33EP

Data Bus Width

16bit

RAM Size

8 kB

Program Memory Size

64 kB

Program Memory Type

Flash

Package Type

QFN

Pin Count

44

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 482,83

€ 3,018 Each (In a Tray of 160) (ex VAT)

dsPIC33EP64MC204-E/PT Microchip dsPIC33EP, 16bit Digital Signal Processor 60MHz 64 kB Flash 44-Pin QFN

€ 482,83

€ 3,018 Each (In a Tray of 160) (ex VAT)

dsPIC33EP64MC204-E/PT Microchip dsPIC33EP, 16bit Digital Signal Processor 60MHz 64 kB Flash 44-Pin QFN
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Frequency

60MHz

Series

dsPIC33EP

Data Bus Width

16bit

RAM Size

8 kB

Program Memory Size

64 kB

Program Memory Type

Flash

Package Type

QFN

Pin Count

44

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more