Microchip, 16bit dsPIC, dsPIC33EP Microcontroller, 70MHz, 536 kB Flash, 144-Pin TQFP

Номер на артикул на RS: 911-5757Марка: Microchip№ по каталога на производителя: DSPIC33EP512MU814-I/PH
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

DSPIC33EP

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

dsPIC

Data Bus Width

16bit

Program Memory Size

536 kB

Maximum Frequency

70MHz

RAM Size

52 kB

USB Channels

1

Number of PWM Units

1 x 16 bit

Number of SPI Channels

4

Number of CAN Channels

2

Number of USART Channels

0

Number of UART Channels

4

Number of I2C Channels

2

Typical Operating Supply Voltage

3 → 3.6 V

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

C

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Length

16mm

ADCs

32 x 12/24 bit

Height

1mm

Number of LIN Channels

0

Width

16mm

Dimensions

16 x 16 x 1mm

Pulse Width Modulation

14 (1 x 8.32 ns)

Program Memory Type

Flash

Number of Ethernet Channels

1

Number of PCI Channels

0

Страна на произход

Thailand

Детайли за продукта

dsPIC33EP Digital Signal Controllers

The dsPIC33E Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 70MIPS dsPIC33E core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33E DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33E SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 900,44

€ 10,005 Each (In a Tray of 90) (ex VAT)

Microchip, 16bit dsPIC, dsPIC33EP Microcontroller, 70MHz, 536 kB Flash, 144-Pin TQFP

€ 900,44

€ 10,005 Each (In a Tray of 90) (ex VAT)

Microchip, 16bit dsPIC, dsPIC33EP Microcontroller, 70MHz, 536 kB Flash, 144-Pin TQFP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

DSPIC33EP

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

dsPIC

Data Bus Width

16bit

Program Memory Size

536 kB

Maximum Frequency

70MHz

RAM Size

52 kB

USB Channels

1

Number of PWM Units

1 x 16 bit

Number of SPI Channels

4

Number of CAN Channels

2

Number of USART Channels

0

Number of UART Channels

4

Number of I2C Channels

2

Typical Operating Supply Voltage

3 → 3.6 V

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

C

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Length

16mm

ADCs

32 x 12/24 bit

Height

1mm

Number of LIN Channels

0

Width

16mm

Dimensions

16 x 16 x 1mm

Pulse Width Modulation

14 (1 x 8.32 ns)

Program Memory Type

Flash

Number of Ethernet Channels

1

Number of PCI Channels

0

Страна на произход

Thailand

Детайли за продукта

dsPIC33EP Digital Signal Controllers

The dsPIC33E Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 70MIPS dsPIC33E core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33E DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33E SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more