Microchip, 16bit dsPIC, dsPIC33EP Microcontroller, 60MHz, 536 kB Flash, 100-Pin TQFP

Технически документи
Спецификации
Brand
MicrochipFamily Name
DSPIC33EP
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
dsPIC
Data Bus Width
16bit
Program Memory Size
536 kB
Maximum Frequency
60MHz
RAM Size
52 kB
USB Channels
1
Number of PWM Units
16 x 16 bit
Number of SPI Channels
4
Number of CAN Channels
2
Number of USART Channels
0
Number of UART Channels
4
Number of I2C Channels
2
Typical Operating Supply Voltage
3 → 3.6 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
Code Efficient
Number of ADC Units
2
Maximum Operating Temperature
+125 °C
Length
12mm
ADCs
32 x 10/12 bit
Height
1.05mm
Number of LIN Channels
0
Width
12mm
Dimensions
12 x 12 x 1.05mm
Pulse Width Modulation
16 (12 x 16 bit)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Страна на произход
Thailand
Детайли за продукта
dsPIC33EP Digital Signal Controllers
The dsPIC33E Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 70MIPS dsPIC33E core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33E DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33E SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.
€ 1 207,83
€ 10,15 Each (In a Tray of 119) (ex VAT)
119
€ 1 207,83
€ 10,15 Each (In a Tray of 119) (ex VAT)
119
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MicrochipFamily Name
DSPIC33EP
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
dsPIC
Data Bus Width
16bit
Program Memory Size
536 kB
Maximum Frequency
60MHz
RAM Size
52 kB
USB Channels
1
Number of PWM Units
16 x 16 bit
Number of SPI Channels
4
Number of CAN Channels
2
Number of USART Channels
0
Number of UART Channels
4
Number of I2C Channels
2
Typical Operating Supply Voltage
3 → 3.6 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
Code Efficient
Number of ADC Units
2
Maximum Operating Temperature
+125 °C
Length
12mm
ADCs
32 x 10/12 bit
Height
1.05mm
Number of LIN Channels
0
Width
12mm
Dimensions
12 x 12 x 1.05mm
Pulse Width Modulation
16 (12 x 16 bit)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Страна на произход
Thailand
Детайли за продукта
dsPIC33EP Digital Signal Controllers
The dsPIC33E Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 70MIPS dsPIC33E core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33E DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33E SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.