Microchip, 16bit dsPIC, dsPIC33EP Microcontroller, 70MHz, 256 kB Flash, 64-Pin TQFP

Технически документи
Спецификации
Brand
MicrochipFamily Name
DSPIC33EP
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
dsPIC
Data Bus Width
16bit
Program Memory Size
256 kB
Maximum Frequency
70MHz
RAM Size
32 kB
USB Channels
0
Number of PWM Units
4 x 16 bit
Number of SPI Channels
2
Typical Operating Supply Voltage
3 → 3.6 V
Number of I2C Channels
2
Number of USART Channels
0
Number of UART Channels
2
Number of CAN Channels
1
Pulse Width Modulation
4 (6 x 16 bit)
Dimensions
12 x 12 x 1.05mm
Width
12mm
Height
1.05mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
Code Efficient
Maximum Number of Ethernet Channels
0
ADCs
16 x 10/12 bit
Length
12mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Страна на произход
Thailand
Детайли за продукта
dsPIC33EPxxxGP/MC20x/50x 16-Bit Digital Signal Controllers
The dsPIC33EPxxxGP/MC20x/50x family of Digital Signal Controllers from Microchip is a comprehensive range of 16-bit DSPs based upon the dsPIC33E core, offering up to 70MIPS performance. The range has an extensive array memory and package variants, all offering a large variety of on board peripherals.
Microcontroller Features
70 MHz Max. CPU Speed
21 to 53 I/O Pins – Model Dependant
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
High/Low-Voltage Detection (HLVD) Module
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
High-Speed PWM
10/12-Bit Analogue-to-Digital Converter (ADC) - 6 to 16 Channels Depending on Model
Five 16-Bit Timers
Two 32-Bit Timers
Operational Amplifier – 2 to 3 Depending on Model
Comparators – 3 to 4 Depending on Model
Charge Time Measurement Unit (CTMU) – Supports mTouch™ Capacitive Touch Sensing
Two UART Modules
Two SPI Modules
ECAN™ Module
Two I2C™ Modules
Programmable Cyclic Redundancy Check (CRC)
Peripheral Pin Select (PPS)
Peripheral Trigger Generator (PTG)
€ 9,93
€ 4,965 Each (In a Pack of 2) (ex VAT)
Стандарт
2
€ 9,93
€ 4,965 Each (In a Pack of 2) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
2
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 8 | € 4,965 | € 9,93 |
10 - 22 | € 4,65 | € 9,30 |
24 - 98 | € 4,375 | € 8,75 |
100+ | € 4,29 | € 8,58 |
Технически документи
Спецификации
Brand
MicrochipFamily Name
DSPIC33EP
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
dsPIC
Data Bus Width
16bit
Program Memory Size
256 kB
Maximum Frequency
70MHz
RAM Size
32 kB
USB Channels
0
Number of PWM Units
4 x 16 bit
Number of SPI Channels
2
Typical Operating Supply Voltage
3 → 3.6 V
Number of I2C Channels
2
Number of USART Channels
0
Number of UART Channels
2
Number of CAN Channels
1
Pulse Width Modulation
4 (6 x 16 bit)
Dimensions
12 x 12 x 1.05mm
Width
12mm
Height
1.05mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
Code Efficient
Maximum Number of Ethernet Channels
0
ADCs
16 x 10/12 bit
Length
12mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Страна на произход
Thailand
Детайли за продукта
dsPIC33EPxxxGP/MC20x/50x 16-Bit Digital Signal Controllers
The dsPIC33EPxxxGP/MC20x/50x family of Digital Signal Controllers from Microchip is a comprehensive range of 16-bit DSPs based upon the dsPIC33E core, offering up to 70MIPS performance. The range has an extensive array memory and package variants, all offering a large variety of on board peripherals.
Microcontroller Features
70 MHz Max. CPU Speed
21 to 53 I/O Pins – Model Dependant
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
High/Low-Voltage Detection (HLVD) Module
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
High-Speed PWM
10/12-Bit Analogue-to-Digital Converter (ADC) - 6 to 16 Channels Depending on Model
Five 16-Bit Timers
Two 32-Bit Timers
Operational Amplifier – 2 to 3 Depending on Model
Comparators – 3 to 4 Depending on Model
Charge Time Measurement Unit (CTMU) – Supports mTouch™ Capacitive Touch Sensing
Two UART Modules
Two SPI Modules
ECAN™ Module
Two I2C™ Modules
Programmable Cyclic Redundancy Check (CRC)
Peripheral Pin Select (PPS)
Peripheral Trigger Generator (PTG)