Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip DSPIC33CK64MP105-I/M4, Microprocessor dsPIC 16bit 100MHz 48-Pin UQFN

Номер на артикул на RS: 188-0280Марка: Microchip№ по каталога на производителя: DSPIC33CK64MP105-I/M4
brand-logo
Преглед на всички в Микропроцесори

Технически документи

Спецификации

Family Name

dsPIC

Data Bus Width

16bit

Maximum Frequency

100MHz

I/O Voltage

3 → 3.6V

Mounting Type

Surface Mount

Package Type

UQFN

Pin Count

48

Typical Operating Supply Voltage

3 → 3.6 V

Dimensions

6 x 6 x 0.55mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Width

6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 8,26

€ 1,652 Each (In a Pack of 5) (ex VAT)

Microchip DSPIC33CK64MP105-I/M4, Microprocessor dsPIC 16bit 100MHz 48-Pin UQFN
Изберете тип опаковка

€ 8,26

€ 1,652 Each (In a Pack of 5) (ex VAT)

Microchip DSPIC33CK64MP105-I/M4, Microprocessor dsPIC 16bit 100MHz 48-Pin UQFN
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

dsPIC

Data Bus Width

16bit

Maximum Frequency

100MHz

I/O Voltage

3 → 3.6V

Mounting Type

Surface Mount

Package Type

UQFN

Pin Count

48

Typical Operating Supply Voltage

3 → 3.6 V

Dimensions

6 x 6 x 0.55mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Width

6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more