Microchip DSPIC33CH128MP506-I/PT, Microprocessor dsPIC33CH 16bit DSP, MCU 180 MHz, 200 MHz 64-Pin TQFP

Номер на артикул на RS: 175-7176Марка: Microchip№ по каталога на производителя: DSPIC33CH128MP506-I/PT
brand-logo
Преглед на всички в Микропроцесори

Технически документи

Спецификации

Family Name

dsPIC33CH

Data Bus Width

16bit

Instruction Set Architecture

DSP, MCU

Maximum Frequency

180 MHz, 200 MHz

Fabrication Technology

CMOS

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

64

Typical Operating Supply Voltage

3 → 3.6 V

Dimensions

10 x 10 x 1.05mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

10mm

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 269,48

€ 1,684 Each (In a Tray of 160) (ex VAT)

Microchip DSPIC33CH128MP506-I/PT, Microprocessor dsPIC33CH 16bit DSP, MCU 180 MHz, 200 MHz 64-Pin TQFP

€ 269,48

€ 1,684 Each (In a Tray of 160) (ex VAT)

Microchip DSPIC33CH128MP506-I/PT, Microprocessor dsPIC33CH 16bit DSP, MCU 180 MHz, 200 MHz 64-Pin TQFP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

dsPIC33CH

Data Bus Width

16bit

Instruction Set Architecture

DSP, MCU

Maximum Frequency

180 MHz, 200 MHz

Fabrication Technology

CMOS

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

64

Typical Operating Supply Voltage

3 → 3.6 V

Dimensions

10 x 10 x 1.05mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

10mm

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more