Microchip DSPIC30F6014-20I/PF, 16bit dsPIC Microcontroller, dsPIC30F, 20MHz, 144 kB Flash, 80-Pin TQFP

Технически документи
Спецификации
Brand
MicrochipFamily Name
dsPIC30F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
80
Device Core
dsPIC
Data Bus Width
16bit
Program Memory Size
144 kB
Maximum Frequency
20MHz
RAM Size
8.192 kB
USB Channels
0
Number of PWM Units
8
Number of SPI Channels
2
Number of UART Channels
2
Number of USART Channels
0
Number of CAN Channels
2
Number of I2C Channels
1
Typical Operating Supply Voltage
2.5 → 5.5 V
Height
1.05mm
Number of LIN Channels
0
Dimensions
14 x 14 x 1.05mm
Pulse Width Modulation
8 x 16 bit
Program Memory Type
Flash
Width
14mm
Number of Ethernet Channels
0
Maximum Operating Temperature
+85 °C
Length
14mm
ADCs
1 (16 x 12 bit)
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Number of PCI Channels
0
Страна на произход
Philippines
Детайли за продукта
dsPIC30F Digital Signal Controller
The dsPIC30F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The dsPIC30F is best suited for applications that benefit from a wide operating voltage (2.5 to 5.5V), extremely low standby current, integrated EEPROM and for designers that prefer 5V operation due to systems considerations. The 30MIPS dsPIC30F variants integrate SMPS peripherals, motor control peripherals and a Codec interface that enable efficient digital power converters, advanced motor control algorithms and speech and audio applications. Small package DSCs with high performance ADC are well suited for smart sensing applications.
P.O.A.
Производствен пакет (Тава)
1
P.O.A.
Производствен пакет (Тава)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MicrochipFamily Name
dsPIC30F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
80
Device Core
dsPIC
Data Bus Width
16bit
Program Memory Size
144 kB
Maximum Frequency
20MHz
RAM Size
8.192 kB
USB Channels
0
Number of PWM Units
8
Number of SPI Channels
2
Number of UART Channels
2
Number of USART Channels
0
Number of CAN Channels
2
Number of I2C Channels
1
Typical Operating Supply Voltage
2.5 → 5.5 V
Height
1.05mm
Number of LIN Channels
0
Dimensions
14 x 14 x 1.05mm
Pulse Width Modulation
8 x 16 bit
Program Memory Type
Flash
Width
14mm
Number of Ethernet Channels
0
Maximum Operating Temperature
+85 °C
Length
14mm
ADCs
1 (16 x 12 bit)
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Number of PCI Channels
0
Страна на произход
Philippines
Детайли за продукта
dsPIC30F Digital Signal Controller
The dsPIC30F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The dsPIC30F is best suited for applications that benefit from a wide operating voltage (2.5 to 5.5V), extremely low standby current, integrated EEPROM and for designers that prefer 5V operation due to systems considerations. The 30MIPS dsPIC30F variants integrate SMPS peripherals, motor control peripherals and a Codec interface that enable efficient digital power converters, advanced motor control algorithms and speech and audio applications. Small package DSCs with high performance ADC are well suited for smart sensing applications.