Технически документи
Спецификации
Brand
MicrochipOscillator Type
MEMS
Maximum Output Frequency
150MHz
Frequency Stability
±50ppm
Mounting Type
Surface Mount
Package Type
CDFN
Pin Count
4
Dimensions
2.5 x 2 x 0.85mm
Length
2.5mm
Width
2mm
Height
0.85mm
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Automotive Standard
AEC-Q100
€ 84,97
€ 0,607 Each (In a Tube of 140) (ex VAT)
140
€ 84,97
€ 0,607 Each (In a Tube of 140) (ex VAT)
140
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MicrochipOscillator Type
MEMS
Maximum Output Frequency
150MHz
Frequency Stability
±50ppm
Mounting Type
Surface Mount
Package Type
CDFN
Pin Count
4
Dimensions
2.5 x 2 x 0.85mm
Length
2.5mm
Width
2mm
Height
0.85mm
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Automotive Standard
AEC-Q100