Microchip DN3545 Silicon N-Channel MOSFET, 200 mA, 450 V Depletion, 3-Pin SOT-89 DN3545N8-G

Номер на артикул на RS: 598-869Марка: Microchip№ по каталога на производителя: DN3545N8-G
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

200 mA

Maximum Drain Source Voltage

450 V

Series

DN3545

Package Type

SOT-89

Mounting Type

Surface Mount

Pin Count

3

Channel Mode

Depletion

Number of Elements per Chip

1

Transistor Material

Silicon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 1 853,48

€ 0,927 Each (On a Reel of 2000) (ex VAT)

Microchip DN3545 Silicon N-Channel MOSFET, 200 mA, 450 V Depletion, 3-Pin SOT-89 DN3545N8-G

€ 1 853,48

€ 0,927 Each (On a Reel of 2000) (ex VAT)

Microchip DN3545 Silicon N-Channel MOSFET, 200 mA, 450 V Depletion, 3-Pin SOT-89 DN3545N8-G

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

200 mA

Maximum Drain Source Voltage

450 V

Series

DN3545

Package Type

SOT-89

Mounting Type

Surface Mount

Pin Count

3

Channel Mode

Depletion

Number of Elements per Chip

1

Transistor Material

Silicon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more