Технически документи
Спецификации
Brand
MicrochipChannel Type
N
Maximum Continuous Drain Current
130 mA
Maximum Drain Source Voltage
450 V
Series
DN3545
Package Type
TO-92
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
20 Ω
Channel Mode
Depletion
Number of Elements per Chip
1
Страна на произход
Thailand
€ 659,20
€ 0,659 Each (In a Bag of 1000) (ex VAT)
1000
€ 659,20
€ 0,659 Each (In a Bag of 1000) (ex VAT)
1000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MicrochipChannel Type
N
Maximum Continuous Drain Current
130 mA
Maximum Drain Source Voltage
450 V
Series
DN3545
Package Type
TO-92
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
20 Ω
Channel Mode
Depletion
Number of Elements per Chip
1
Страна на произход
Thailand