Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip DN3135 N-Channel MOSFET, 72 mA, 350 V Depletion, 3-Pin SOT-23 DN3135K1-G

Номер на артикул на RS: 165-6450Марка: Microchip№ по каталога на производителя: DN3135K1-G
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

72 mA

Maximum Drain Source Voltage

350 V

Series

DN3135

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

35 Ω

Channel Mode

Depletion

Maximum Power Dissipation

360 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-3.5 V

Number of Elements per Chip

1

Width

1.4mm

Length

3.04mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.8V

Height

1.02mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 10,87

€ 0,435 Each (In a Pack of 25) (ex VAT)

Microchip DN3135 N-Channel MOSFET, 72 mA, 350 V Depletion, 3-Pin SOT-23 DN3135K1-G
Изберете тип опаковка

€ 10,87

€ 0,435 Each (In a Pack of 25) (ex VAT)

Microchip DN3135 N-Channel MOSFET, 72 mA, 350 V Depletion, 3-Pin SOT-23 DN3135K1-G
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

72 mA

Maximum Drain Source Voltage

350 V

Series

DN3135

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

35 Ω

Channel Mode

Depletion

Maximum Power Dissipation

360 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-3.5 V

Number of Elements per Chip

1

Width

1.4mm

Length

3.04mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.8V

Height

1.02mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more