Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip dsPICDEM MCLV-2 BLDC Motor

Номер на артикул на RS: 798-9578Марка: Microchip№ по каталога на производителя: DM330021-2Distrelec Article No.: 30012924
brand-logo

Технически документи

Спецификации

Power Management Function

BLDC Motor

Kit Classification

Development Board

Kit Name

dsPICDEM MCLV-2

Distrelec Product Id

30012924

Страна на произход

China

Детайли за продукта

dsPICDEM MCLV Development Board

Microchips dsPICDEM MCLV development board is a brilliant evaluator and developer of brushless DC motor and magnet sync motors. This board features a three-phase inverter bridge with a power rating of 48V, great overcurrent protection, plenty of interfaces for a range of protocols and full backwards compatibility with MCLV. This board also allows you to communicate with a PC or external device via CAN, LIN, USB or RS-232.

The dsPICDEM MCLV supports PIC24F, dsPIC33E, PIC24E and dsPIC33F motor families.

Features and Benefits:

  • CAN, LIN, UART (USB) and UART (RS-232) communication interfaces

  • ICSP and RJ11 connectors from programming DSPIC DSC device

  • Full backwards compatibility with MCLV

  • Overcurrent protection

  • Input/output control switches – LED indicator for PWM outputs

  • On-board potentiometer to change speed of motor

  • Hall sensor/quadrature encoder interface for sensored motor control

Applications:

The dsPICDEM MCLV board can be used in many applications where a brushless motor or magnet sync motor need to be controlled, such as:

  • Power tools

  • Sewing machines

  • Toys

  • Electronic locks

  • Low-cost drones

Whats in the box?

  • 1x dsPICDEM MCLV-2 Development board

  • 1x dsPIC33EP256MC506 Internal OpAmp PIM

  • 2x Matrix boards to config the MCLV-2 – Internal & external

Supplied with

dsPIC33FJ32MC204 PIM (MCLV board)
dsPIC33EP256MC506 PIM (MCLV-2 board)

dsPIC® Development Tools

Информацията за складовите наличности временно не е налична.

€ 312,17

€ 312,17 1 Box of 1 (ex VAT)

Microchip dsPICDEM MCLV-2 BLDC Motor

€ 312,17

€ 312,17 1 Box of 1 (ex VAT)

Microchip dsPICDEM MCLV-2 BLDC Motor
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Power Management Function

BLDC Motor

Kit Classification

Development Board

Kit Name

dsPICDEM MCLV-2

Distrelec Product Id

30012924

Страна на произход

China

Детайли за продукта

dsPICDEM MCLV Development Board

Microchips dsPICDEM MCLV development board is a brilliant evaluator and developer of brushless DC motor and magnet sync motors. This board features a three-phase inverter bridge with a power rating of 48V, great overcurrent protection, plenty of interfaces for a range of protocols and full backwards compatibility with MCLV. This board also allows you to communicate with a PC or external device via CAN, LIN, USB or RS-232.

The dsPICDEM MCLV supports PIC24F, dsPIC33E, PIC24E and dsPIC33F motor families.

Features and Benefits:

  • CAN, LIN, UART (USB) and UART (RS-232) communication interfaces

  • ICSP and RJ11 connectors from programming DSPIC DSC device

  • Full backwards compatibility with MCLV

  • Overcurrent protection

  • Input/output control switches – LED indicator for PWM outputs

  • On-board potentiometer to change speed of motor

  • Hall sensor/quadrature encoder interface for sensored motor control

Applications:

The dsPICDEM MCLV board can be used in many applications where a brushless motor or magnet sync motor need to be controlled, such as:

  • Power tools

  • Sewing machines

  • Toys

  • Electronic locks

  • Low-cost drones

Whats in the box?

  • 1x dsPICDEM MCLV-2 Development board

  • 1x dsPIC33EP256MC506 Internal OpAmp PIM

  • 2x Matrix boards to config the MCLV-2 – Internal & external

Supplied with

dsPIC33FJ32MC204 PIM (MCLV board)
dsPIC33EP256MC506 PIM (MCLV-2 board)

dsPIC® Development Tools