Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip PIC32MZ Embedded Graphics Starter Kit DM320008

Номер на артикул на RS: 144-6575Марка: Microchip№ по каталога на производителя: DM320008
brand-logo

Технически документи

Спецификации

Classification

Starter Kit

Kit Name

PIC32MZ

Technology

Embedded Graphics

Device Core

MIPS32

Processor Family Name

PIC

Processor Part Number

PIC32MZ

Processor Type

MCU

Детайли за продукта

PIC32MZ DA Embedded Graphics Starter Kit

The PIC32MZ Embedded Graphics with External DRAM (DA) Starter Kit (DM320008 for non-Crypto development or DM320008-C for Crypto development) provides a low-cost method for developing and testing graphics applications with 32-bit MIPS32-core PIC32MZ DA family devices.

PIC32MZ DA SK Base Board

• Headers for PIC32MZ MCU daughter card
• Headers for Ethernet PHY daughter card
• USB Type-A connector for PIC32 USB Host based applications
• USB Micro-B connector for USB-UART Bridge communication
• USB Micro-B connector for on-board debugger (PKOB)
• USB Micro-AB connector for USB OTG and Device connectivity
• USB Micro-B power supply connector
• On-board SST26VF032B 32Mb SQI (QSPI) Flash memory
• MicroSD card slot
• 3 x User pushbuttons
• 3 x User LEDs
• Jumper link for using or disconnecting the on-board debugger
• ICSP header for external debugger such as REAL ICE or ICD 3/4
• 168-pin Hirose connector for MEB-II graphics display board
• 40-pin Raspberry Pi HAT compatible expansion header

PIC32MZ2064DAA288 Non-Crypto Daughter Card

• 200MHz PIC32MZ2064DAA288 MIPS32 MCU with 2MB Flash memory, 640KB SRAM
• On-board Micron MT47H64M16NF-25E 1Gb DDR2 SDRAM
• On-board MIC69101 +1.8V LDO regulator
• Power supply LED

PIC32MZ2064DAB288 Crypto Daughter Card

• 200MHz PIC32MZ2064DAB288 MIPS32 MCU with 2MB Flash memory, 640KB SRAM
• On-chip Crypto Engine with RNG for data encryption/decryption and authentication
• On-board Micron MT47H64M16NF-25E 1Gb DDR2 SDRAM
• On-board MIC69101 +1.8V LDO regulator
• Power supply LED

LAN8740A Ethernet PHY Daughter Card

• LAN8740A PHY featuring Energy-Efficient Ethernet (IEEE 802.3az)
• Wake-on-LAN functionality
• RJ-45 Ethernet socket

RS Product Codes

144-6575 DM320008 PIC32MZ external SDRAM Starter Kit
144-6576 DM320008-C PIC32MZ external SDRAM + Crypto Starter Kit

Supplied with

USB-A to Micro-B cable, Ethernet LAN cable, Information sheet

PIC32 Development Tools

Информацията за складовите наличности временно не е налична.

€ 281,37

€ 281,37 Всеки (ex VAT)

Microchip PIC32MZ Embedded Graphics Starter Kit DM320008

€ 281,37

€ 281,37 Всеки (ex VAT)

Microchip PIC32MZ Embedded Graphics Starter Kit DM320008
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Classification

Starter Kit

Kit Name

PIC32MZ

Technology

Embedded Graphics

Device Core

MIPS32

Processor Family Name

PIC

Processor Part Number

PIC32MZ

Processor Type

MCU

Детайли за продукта

PIC32MZ DA Embedded Graphics Starter Kit

The PIC32MZ Embedded Graphics with External DRAM (DA) Starter Kit (DM320008 for non-Crypto development or DM320008-C for Crypto development) provides a low-cost method for developing and testing graphics applications with 32-bit MIPS32-core PIC32MZ DA family devices.

PIC32MZ DA SK Base Board

• Headers for PIC32MZ MCU daughter card
• Headers for Ethernet PHY daughter card
• USB Type-A connector for PIC32 USB Host based applications
• USB Micro-B connector for USB-UART Bridge communication
• USB Micro-B connector for on-board debugger (PKOB)
• USB Micro-AB connector for USB OTG and Device connectivity
• USB Micro-B power supply connector
• On-board SST26VF032B 32Mb SQI (QSPI) Flash memory
• MicroSD card slot
• 3 x User pushbuttons
• 3 x User LEDs
• Jumper link for using or disconnecting the on-board debugger
• ICSP header for external debugger such as REAL ICE or ICD 3/4
• 168-pin Hirose connector for MEB-II graphics display board
• 40-pin Raspberry Pi HAT compatible expansion header

PIC32MZ2064DAA288 Non-Crypto Daughter Card

• 200MHz PIC32MZ2064DAA288 MIPS32 MCU with 2MB Flash memory, 640KB SRAM
• On-board Micron MT47H64M16NF-25E 1Gb DDR2 SDRAM
• On-board MIC69101 +1.8V LDO regulator
• Power supply LED

PIC32MZ2064DAB288 Crypto Daughter Card

• 200MHz PIC32MZ2064DAB288 MIPS32 MCU with 2MB Flash memory, 640KB SRAM
• On-chip Crypto Engine with RNG for data encryption/decryption and authentication
• On-board Micron MT47H64M16NF-25E 1Gb DDR2 SDRAM
• On-board MIC69101 +1.8V LDO regulator
• Power supply LED

LAN8740A Ethernet PHY Daughter Card

• LAN8740A PHY featuring Energy-Efficient Ethernet (IEEE 802.3az)
• Wake-on-LAN functionality
• RJ-45 Ethernet socket

RS Product Codes

144-6575 DM320008 PIC32MZ external SDRAM Starter Kit
144-6576 DM320008-C PIC32MZ external SDRAM + Crypto Starter Kit

Supplied with

USB-A to Micro-B cable, Ethernet LAN cable, Information sheet

PIC32 Development Tools