Технически документи
Спецификации
Brand
MicrochipClassification
Starter Kit
Kit Name
PIC32MZ
Technology
Embedded Graphics
Device Core
MIPS32
Processor Family Name
PIC
Processor Part Number
PIC32MZ
Processor Type
MCU
Детайли за продукта
PIC32MZ DA Embedded Graphics Starter Kit
The PIC32MZ Embedded Graphics with External DRAM (DA) Starter Kit (DM320008 for non-Crypto development or DM320008-C for Crypto development) provides a low-cost method for developing and testing graphics applications with 32-bit MIPS32-core PIC32MZ DA family devices.
PIC32MZ DA SK Base Board
Headers for PIC32MZ MCU daughter card
Headers for Ethernet PHY daughter card
USB Type-A connector for PIC32 USB Host based applications
USB Micro-B connector for USB-UART Bridge communication
USB Micro-B connector for on-board debugger (PKOB)
USB Micro-AB connector for USB OTG and Device connectivity
USB Micro-B power supply connector
On-board SST26VF032B 32Mb SQI (QSPI) Flash memory
MicroSD card slot
3 x User pushbuttons
3 x User LEDs
Jumper link for using or disconnecting the on-board debugger
ICSP header for external debugger such as REAL ICE or ICD 3/4
168-pin Hirose connector for MEB-II graphics display board
40-pin Raspberry Pi HAT compatible expansion header
PIC32MZ2064DAA288 Non-Crypto Daughter Card
200MHz PIC32MZ2064DAA288 MIPS32 MCU with 2MB Flash memory, 640KB SRAM
On-board Micron MT47H64M16NF-25E 1Gb DDR2 SDRAM
On-board MIC69101 +1.8V LDO regulator
Power supply LED
PIC32MZ2064DAB288 Crypto Daughter Card
200MHz PIC32MZ2064DAB288 MIPS32 MCU with 2MB Flash memory, 640KB SRAM
On-chip Crypto Engine with RNG for data encryption/decryption and authentication
On-board Micron MT47H64M16NF-25E 1Gb DDR2 SDRAM
On-board MIC69101 +1.8V LDO regulator
Power supply LED
LAN8740A Ethernet PHY Daughter Card
LAN8740A PHY featuring Energy-Efficient Ethernet (IEEE 802.3az)
Wake-on-LAN functionality
RJ-45 Ethernet socket
RS Product Codes
144-6575 DM320008 PIC32MZ external SDRAM Starter Kit
144-6576 DM320008-C PIC32MZ external SDRAM + Crypto Starter Kit
Supplied with
USB-A to Micro-B cable, Ethernet LAN cable, Information sheet
PIC32 Development Tools
€ 277,22
€ 277,22 Всеки (ex VAT)
1
€ 277,22
€ 277,22 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MicrochipClassification
Starter Kit
Kit Name
PIC32MZ
Technology
Embedded Graphics
Device Core
MIPS32
Processor Family Name
PIC
Processor Part Number
PIC32MZ
Processor Type
MCU
Детайли за продукта
PIC32MZ DA Embedded Graphics Starter Kit
The PIC32MZ Embedded Graphics with External DRAM (DA) Starter Kit (DM320008 for non-Crypto development or DM320008-C for Crypto development) provides a low-cost method for developing and testing graphics applications with 32-bit MIPS32-core PIC32MZ DA family devices.
PIC32MZ DA SK Base Board
Headers for PIC32MZ MCU daughter card
Headers for Ethernet PHY daughter card
USB Type-A connector for PIC32 USB Host based applications
USB Micro-B connector for USB-UART Bridge communication
USB Micro-B connector for on-board debugger (PKOB)
USB Micro-AB connector for USB OTG and Device connectivity
USB Micro-B power supply connector
On-board SST26VF032B 32Mb SQI (QSPI) Flash memory
MicroSD card slot
3 x User pushbuttons
3 x User LEDs
Jumper link for using or disconnecting the on-board debugger
ICSP header for external debugger such as REAL ICE or ICD 3/4
168-pin Hirose connector for MEB-II graphics display board
40-pin Raspberry Pi HAT compatible expansion header
PIC32MZ2064DAA288 Non-Crypto Daughter Card
200MHz PIC32MZ2064DAA288 MIPS32 MCU with 2MB Flash memory, 640KB SRAM
On-board Micron MT47H64M16NF-25E 1Gb DDR2 SDRAM
On-board MIC69101 +1.8V LDO regulator
Power supply LED
PIC32MZ2064DAB288 Crypto Daughter Card
200MHz PIC32MZ2064DAB288 MIPS32 MCU with 2MB Flash memory, 640KB SRAM
On-chip Crypto Engine with RNG for data encryption/decryption and authentication
On-board Micron MT47H64M16NF-25E 1Gb DDR2 SDRAM
On-board MIC69101 +1.8V LDO regulator
Power supply LED
LAN8740A Ethernet PHY Daughter Card
LAN8740A PHY featuring Energy-Efficient Ethernet (IEEE 802.3az)
Wake-on-LAN functionality
RJ-45 Ethernet socket
RS Product Codes
144-6575 DM320008 PIC32MZ external SDRAM Starter Kit
144-6576 DM320008-C PIC32MZ external SDRAM + Crypto Starter Kit
Supplied with
USB-A to Micro-B cable, Ethernet LAN cable, Information sheet