Двойна употреба

Microchip PIC32 MCU Starter Kit DM320001

Номер на артикул на RS: 435-819Марка: Microchip№ по каталога на производителя: DM320001
brand-logo

Технически документи

Спецификации

Classification

Starter Kit

Kit Name

PIC32

Technology

MCU

Processor Part Number

PIC32

Детайли за продукта

PIC32 Starter Kit

Microchips PIC32 starter kit is a brilliant and low-cost introduction to the PIC32 MCU (Microcontroller). The DM320001 is a great starter kit to get you to term with Microchips 32-bit family of microcontrollers. This kit provides you with everything you will need to program, debug, code and execute it on a high performing PIC32 MCU. On-board is also 3 buttons with 3 LEDs for status. Not to mention, the board contains a 8MHz crystal for precision microcontroller clocking.

Features and Benefits:

  • Easily powered with a Mini-B USB

  • Integrated programmer and debugger- Free MPLAB IDE X

  • 80MHz PIC32 with 512K flash memory and 32K RAM, 4ch DMA

  • 3 user switches that are active-low switches

  • 3 Status LEDs – RD0 to RD2 connected via PORTD of the processor.

  • Expansion connector allows you to connect a variety of Microchip expansion boards

  • Example source code for projects and peripherals

Software:

Microchip provides you a free to use software. This software can be downloaded from the link below:
http://ww1.microchip.com/downloads/en/DeviceDoc/PIC32StarterKit_CDv1_1.zip

Whats In the box?

  • PIC32 Starter kit board

  • Mini-B USB cable

Supplied with

USB MINI-B cable

PIC32 Development Tools

€ 70,20

€ 70,20 Всеки (ex VAT)

Microchip PIC32 MCU Starter Kit DM320001

€ 70,20

€ 70,20 Всеки (ex VAT)

Microchip PIC32 MCU Starter Kit DM320001

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Classification

Starter Kit

Kit Name

PIC32

Technology

MCU

Processor Part Number

PIC32

Детайли за продукта

PIC32 Starter Kit

Microchips PIC32 starter kit is a brilliant and low-cost introduction to the PIC32 MCU (Microcontroller). The DM320001 is a great starter kit to get you to term with Microchips 32-bit family of microcontrollers. This kit provides you with everything you will need to program, debug, code and execute it on a high performing PIC32 MCU. On-board is also 3 buttons with 3 LEDs for status. Not to mention, the board contains a 8MHz crystal for precision microcontroller clocking.

Features and Benefits:

  • Easily powered with a Mini-B USB

  • Integrated programmer and debugger- Free MPLAB IDE X

  • 80MHz PIC32 with 512K flash memory and 32K RAM, 4ch DMA

  • 3 user switches that are active-low switches

  • 3 Status LEDs – RD0 to RD2 connected via PORTD of the processor.

  • Expansion connector allows you to connect a variety of Microchip expansion boards

  • Example source code for projects and peripherals

Software:

Microchip provides you a free to use software. This software can be downloaded from the link below:
http://ww1.microchip.com/downloads/en/DeviceDoc/PIC32StarterKit_CDv1_1.zip

Whats In the box?

  • PIC32 Starter kit board

  • Mini-B USB cable

Supplied with

USB MINI-B cable

PIC32 Development Tools