Microchip 16-BIT 28P DEMO BOARD MCU Starter Kit DM300027

Номер на артикул на RS: 381-548Марка: Microchip№ по каталога на производителя: DM300027
brand-logo

Технически документи

Спецификации

Classification

Starter Kit

Kit Name

16-BIT 28P DEMO BOARD

Technology

MCU

Processor Part Number

PIC24

Детайли за продукта

16-Bit 28-Pin Starter Development Board

The 16-Bit 28-Pin Starter Development Board serves as a development kit and evaluation tool for Microchip’s 16-bit dsPIC® digital signal controllers dsPIC30F/33F and PIC24 microcontrollers.

Regulators for 3.3V or 5V operation, power input from 9V power supply or USB power source
Single UART communication channel via USB bridge
Connectors for MPLAB® ICD 2 In-circuit Debugger/Programmer and PICkit™ 2
Header for access to all device I/O pins
Circuit prototyping area including pads for SOIC and SOT-23 devices

Supplied with

Preprogrammed dsPIC33FJ12GP202 device, CD-ROM containing this manual, 16-bit documentation and demonstration program code

dsPIC® Development Tools

€ 126,64

€ 126,64 Всеки (ex VAT)

Microchip 16-BIT 28P DEMO BOARD MCU Starter Kit DM300027

€ 126,64

€ 126,64 Всеки (ex VAT)

Microchip 16-BIT 28P DEMO BOARD MCU Starter Kit DM300027

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 1€ 126,64
2 - 4€ 123,39
5+€ 120,30

Технически документи

Спецификации

Classification

Starter Kit

Kit Name

16-BIT 28P DEMO BOARD

Technology

MCU

Processor Part Number

PIC24

Детайли за продукта

16-Bit 28-Pin Starter Development Board

The 16-Bit 28-Pin Starter Development Board serves as a development kit and evaluation tool for Microchip’s 16-bit dsPIC® digital signal controllers dsPIC30F/33F and PIC24 microcontrollers.

Regulators for 3.3V or 5V operation, power input from 9V power supply or USB power source
Single UART communication channel via USB bridge
Connectors for MPLAB® ICD 2 In-circuit Debugger/Programmer and PICkit™ 2
Header for access to all device I/O pins
Circuit prototyping area including pads for SOIC and SOT-23 devices

Supplied with

Preprogrammed dsPIC33FJ12GP202 device, CD-ROM containing this manual, 16-bit documentation and demonstration program code

dsPIC® Development Tools